Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fuses

    Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

    What are fuses used for?

    An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

    What is the difference between a fuse and a circuit breaker?

    Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

    Different types of fuses

    Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

    • Tag Fuses
    • Square Body Fuses
    • Bottle Fuses
    • Car Fuses
    • Resettable and Non-Resettable Fuses
    • Thermal Fuses

    Cartridge type fuses

    Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

    Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

    10088 Produits présentés pour Fuses

    1 sur 505
    • N° de stock RS 541-3546A
    • Référence fabricant 0219001.MXAP
    L'unité (en paquet de 100)
    0,256 €
    • N° de stock RS 414-639
    • Référence fabricant NIT16
    L'unité (en paquet de 5)
    7,012 €
    • N° de stock RS 767-5153
    L'unité (en paquet de 10)
    0,279 €
    • N° de stock RS 421-659
    • Référence fabricant 20-000-13/25E1
    L'unité (en paquet de 3)
    8,71 €
    • N° de stock RS 537-1492
    • Référence fabricant S505-5-R
    L'unité (en paquet de 10)
    0,29 €
    • N° de stock RS 266-3107
    • Référence fabricant 0 134 25
    1 boîte de 10
    36,37 €
    • N° de stock RS 563-722
    L'unité (en paquet de 10)
    0,339 €
    • N° de stock RS 537-1616
    • Référence fabricant S506-100-R
    L'unité (en paquet de 10)
    0,545 €
    • N° de stock RS 111-7813
    • Référence fabricant SWTC-464-3535
    L'unité (en paquet de 10)
    1,933 €
    • N° de stock RS 914-4360
    • Référence fabricant ATM20
    la pièce
    14,15 €
    • N° de stock RS 210-6962
    • Référence fabricant 3NE1334-2
    L'unité (en paquet de 3)
    263,003 €
    • N° de stock RS 541-4218
    • Référence fabricant 0218.315MXP
    L'unité (en paquet de 10)
    1,445 €
    • N° de stock RS 851-1472
    • Référence fabricant KTK-10
    la pièce
    31,28 €
    • N° de stock RS 304-2423
    • Référence fabricant H300019
    la pièce
    113,66 €
    • N° de stock RS 911-3382
    L'unité (en paquet de 10)
    0,425 €
    • N° de stock RS 219-9562
    • Référence fabricant 00950011XXN
    la pièce
    54,57 €
    • N° de stock RS 768-6106
    • Référence fabricant 2313402
    L'unité (en paquet de 5)
    2,102 €
    • N° de stock RS 852-7106
    • Référence fabricant MDL-1-8-R
    la pièce
    6,06 €
    Better World
    • N° de stock RS 239-4985
    L'unité (en paquet de 10)
    5,981 €
    • N° de stock RS 177-8099
    L'unité (en paquet de 5)
    2,21 €
    Résultats par page